QPD1014SR

Qorvo Logo
772-QPD1014SR

QPD1014SR

Mfr.:

Description:
RF JFET Transistors .03-1.2GHz 15W 50V GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33

Stock:

33 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $82.04 $82.04
25 $58.86 $1,471.50
Full Reel (Order in multiples of 100)
100 $46.35 $4,635.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF JFET Transistors
RoHS:  Details
HEMT
GaN-on-SiC
30 MHz to 1200 MHz
18.4 dB
N-Channel
50 V
145 V
1 A
12.5 W
55 V
- 40 C
+ 85 C
15.8 W
SMD/SMT
DFN-8
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPD1014EVB01
Forward Transconductance - Min: -
Moisture Sensitive: Yes
Product Type: RF JFET Transistors
Series: QPD1014
Factory Pack Quantity: 100
Subcategory: Transistors
Part # Aliases: QPD1014

USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854239099
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.

Image Description
Wolfspeed CGH40010F Also Bought Image
RF JFET Transistors GaN HEMT DC-6.0GHz, 10 Watt
Qorvo QPB7425TR13 Also Bought Image
RF Amplifier 47-1218MHz 75Ohm NF .9dB Typ.
TRACO Power TSR 1-2490 Also Bought Image
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 12-36 VDC; Output 1 (Vdc): 9; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Knowles AJ40HV Also Bought Image
Trimmer / Variable Capacitors PTFE Dielectric 1000V 1.5 to 40.opF
TRACO Power TMR 3-2421WI Also Bought Image
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5; Output 3 (Vdc): N/A
Wolfspeed CGH27015F Also Bought Image
RF JFET Transistors GaN HEMT VHF-3.0GHz, 15 Watt
Cornell Dubilier CDV19FF102JO3F Also Bought Image
Mica Capacitors 1nF 1kV 5%
Cornell Dubilier CD15ED200JO3F Also Bought Image
Mica Capacitors 20pF 500V 5%
Cornell Dubilier CDV19FF152JO3F Also Bought Image
Mica Capacitors 1500pF 1kV 5%
Cornell Dubilier CDV19FF222JO3F Also Bought Image
Mica Capacitors 2200pF 1kV 0.05%