QPC7512TR13

Qorvo Logo
772-QPC7512TR13

QPC7512TR13

Mfr.:

Description:
RF Switch ICs QPC7512TR13 2500 Piece 13" Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,131

Stock:

2,131 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.52 $5.52
25 $4.23 $105.75
100 $3.68 $368.00
250 $3.13 $782.50
500 $2.58 $1,290.00
1,000 $2.21 $2,210.00
Full Reel (Order in multiples of 2500)
2,500 $2.18 $5,450.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Switch ICs
RoHS:  Details
SPDT
5 MHz
3.3 GHz
0.45 dB
27 dB
- 40 C
+ 105 C
SMD/SMT
QFN-12
Si
QPC7512
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPC7512PCK-01
Number of Switches: Single
Operating Supply Current: 91 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: QPC7512 QPC7512TR7
USHTS:
8542390001
CNHTS:
8542399000
ECCN:
5A991.b

QPC7512 RF Switch ICs

Qorvo QPC7512 RF Switch ICs are high isolation Silicon on Insulator (SOI) Single Pole Double Throw (SPDT) reflective switch ICs. Features include low insertion loss and high isolation throughout its bandwidth for operation within 5MHz to 3.3GHz frequency range. These QPC7512 switch ICs offer excellent linearity and power handling capability and do not require blocking caps on the RF ports. The QPC7512 switches are packaged in a space saving 2mm x 2mm 12 lead QFN package. These RF switch ICs are designed for use in CATV, satellite set-top box, and other high performance communications systems.

Image Description
Skyworks SKY5A1007 Also Bought Image
RF Switch ICs DPDT for automotive CV2X based upon SKY1
Qorvo QPC7512PCK-01 Also Bought Image
RF Development Tools 75-ohm SOI SPDT Switch
ECS ECS-160-18-5PVX-GN-TR Also Bought Image
Crystals 16.000 MHz 18pF CSM-7SSX +/-30/30 ppm -40 to +85 C 2.6mm H RoHS
Wurth Elektronik 7447840215G Also Bought Image
RF Inductors - SMD WE-MK 0.14A 150nH Sh 0402 DCR=2.99 Ohms
Qorvo RFSW1012TR7 Also Bought Image
RF Switch ICs .05-6GHz SPDT IL .45dB Max.
Analog Devices Inc. ADL5602ARKZ-R7 Also Bought Image
RF Amplifier PA Driver Amplifier
Analog Devices Inc. ADP150AUJZ-3.3-R7 Also Bought Image
Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout
Broadcom Limited HFBR-1521Z Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz 5MBd Tx RoHS
Qorvo RFSW6042TR7 Also Bought Image
RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz
Qorvo RFSW6222TR7 Also Bought Image
RF Switch ICs 50-3700MHz SPDT