QPC2040SR

Qorvo
772-QPC2040SR

QPC2040SR

Mfr.:

Description:
RF Switch ICs 8-12 GHz,10W,High Pwr GaN SPDT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:

74 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.82 $162.82
$109.72 $2,743.00
Full Reel (Order in multiples of 100)
$86.37 $8,637.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Switch ICs
RoHS:  Details
Si
QPC2040
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPC2040
This functionality requires JavaScript to be enabled.
USHTS:
8517620020
CNHTS:
8542399000
ECCN:
EAR99

QPC2040 X-Band GaN 10W SPDT Switch

Qorvo QPC2040 X-Band GaN (Gallium Nitride) 10W SPDT Switch is a Single-Pole Double-Throw switch fabricated on a proprietary QGaN15 0.15µm GaN on SiC production process. Operating from 8GHz to 12GHz, the QPC2040 typically supports 10W input power handling at control voltages of 0V and -28V for pulsed RF operations. The switch maintains low insertion loss less than 1.2dB and greater than 30dB isolation, making it ideal for high-power switching applications across defense and commercial platforms.

Image Description
Analog Devices Inc. AD5066BRUZ
Digital to Analog Converters - DAC 4 x 16bit 1LSB unbuffered DAC LDAC
Qorvo QPA2609TR7
RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB
Allegro MicroSystems ACS781LLRTR-100U-T
Board Mount Current Sensors For New Designs Use ACS72981
Molex 505417-6010
Board to Board & Mezzanine Connectors 0.35 B/B Rec Assy 60Ckt EmbsTp Pkg
Analog Devices Inc. ADL6010ACPZN-R2
RF Detector Microwave Detector
Amphenol 302100
RF Connectors / Coaxial Connectors SMP End Launch Jack for 0.062 inch PCB
Infineon BSZ340N08NS3GATMA1
MOSFET N-Ch 80V 23A TSDSON-8 OptiMOS 3
Qorvo QPP2209TR7
PIN Diodes 8-12GHz 40W VPIN Limiter
Qorvo TGS2352-2-SM
RF Switch ICs .5-12GHz SPDT GaN IL < 1dB
Mill-Max 5920-0-00-15-00-00-03-0
Circuit Board Hardware - PCB Square Tail Pin