QPB8958TR13

Qorvo Logo
772-QPB8958TR13

QPB8958TR13

Mfr.:

Description:
RF Amplifier 34dB 1GHz Push Pull Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 215

Stock:

215 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.97 $14.97
25 $11.48 $287.00
100 $9.98 $998.00
250 $8.48 $2,120.00
500 $6.99 $3,495.00
1,000 $5.99 $5,990.00
Full Reel (Order in multiples of 2500)
2,500 $5.59 $13,975.00
5,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-40 5x7
CATV Amplifiers
GaAs
50 MHz to 1.003 GHz
27 dBm
34 dB
24 V
4.5 dB
49 dBm
260 mA
- 40 C
+ 100 C
QPB8958
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPB8958EVB
Input Return Loss: 18 dB
Isolation dB: - 45 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1003 MHz
Part # Aliases: QPB8958 QPB8958SR
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.b

QPB8958 RF Amplifiers

Qorvo QPB8958 RF Amplifiers are GaAs Pseudomorphic High Electron Mobility Transistors (pHEMT) / Metal Semiconductor Field Effect Transistor (MESFET) with 75Ω push-pull RF amplifier. These ICs are designed to support DOCSIS 3.1 applications up to 1003MHz with a single 24V supply. The QPB8958 RF amplifier ICs feature over 34dB of flat gain and 4.5dB low noise. These amplifier ICs offer low noise and low distortion at a high-efficiency that consumes only 5.8W in a 5mm x 7mm QFN package. Applications include DOCSIS 3.1, broadband CATV hybrid modules, head end CMTS equipment, and 75Ω amplifiers.