QPB8888SR

Qorvo Logo
772-QPB8888SR

QPB8888SR

Mfr.:

Description:
RF Amplifier 45-1218MHz Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
100 $10.50 $1,050.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-20
CATV Amplifiers
Si
45 MHz to 1.218 GHz
37.5 dB
12 V
130 mA
- 40 C
+ 85 C
QPB8888
Reel
Brand: Qorvo
Development Kit: QPB8888PCK-1, QPB8888PCK-2, QPB8888PCK-3, QPB8888PCK-4
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPB8888
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

QPB8888 xPON Video Receiver

Qorvo QPB8888 Passive Optical Network (xPON) Video Receiver provides a low-noise analog interface to optical access triplexer modules. This video receiver offers low input noise and distortion to meet critical Fiber to the Premises (FTTP) link requirements. The QPB8888 video receiver provides automatic gain control to ensure consistent video quality and maintains a constant 19dBmV/channel to 23dBmV/channel output. This receiver operates at a supply voltage of 12V and offers a frequency range of 45MHz to 1218MHz. The Qorvo QPB8888 Passive Optical Network video receiver offers power efficiency, low noise, and a wide operational bandwidth.