QPA9909SR

Qorvo Logo
772-QPA9909SR

QPA9909SR

Mfr.:

Description:
RF Amplifier 700-800MHz High Efficiency 4W Smallcell

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 220

Stock:

220 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.03 $16.03
25 $12.28 $307.00
Full Reel (Order in multiples of 100)
100 $9.59 $959.00
200 $9.58 $1,916.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SMT-16
Mobile Amplifiers/Cellular Amplifiers
Si
758 MHz to 798 MHz
31 dB
5 V
36.6 dBm
423.5 mA
- 40 C
+ 105 C
QPA9909
Reel
Cut Tape
Brand: Qorvo
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 778 MHz
Part # Aliases: QPA9909

USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
5A991.g

QPA9909 4W High-Efficiency Amplifier

Qorvo QPA9909 4W High-Efficiency Amplifier is a linearizable power amplifier IC optimized for 758MHz to 798MHz small-cell wireless infrastructure systems. The QPA9909 delivers 37.7% efficiency at an average output power of +29dBm while providing excellent DPD linearized ACPR of -52dBc for signal bandwidths of up to 40MHz.

Image Description
Qorvo QPA9907TR13 Also Bought Image
RF Amplifier Band 7 0.5W Doherty Small cell PA
Qorvo QPA9940TR13 Also Bought Image
RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band
Qorvo QPA9901SR Also Bought Image
RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P
Qorvo QPA9903TR13 Also Bought Image
RF Amplifier Band 3 0.5W PA