QPA9801TR13

Qorvo Logo
772-QPA9801TR13

QPA9801TR13

Mfr.:

Description:
RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,733

Stock:

2,733 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.42 $10.42
25 $7.57 $189.25
100 $6.14 $614.00
250 $5.00 $1,250.00
500 $4.14 $2,070.00
1,000 $3.48 $3,480.00
Full Reel (Order in multiples of 2500)
2,500 $3.47 $8,675.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
SMD/SMT
QFN-16
General Purpose Amplifiers
Si
1.805 GHz to 2.4 GHz
26.4 dBm
20 dB
5 V
1.5 dB
41.6 dBm
296 mA
- 40 C
+ 105 C
QPA9801
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPA9801PCB401
Input Return Loss: 23 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2140 MHz
Part # Aliases: QPA9801
Unit Weight: 0.039263 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

QPA9801 1805-2400MHz 1/4W Balanced Amplifiers

Qorvo QPA9801 1805-2400MHz 1/4W Balanced Amplifiers are balanced amplifier modules with embedded hybrid couplers to convert to single-ended input and output ports. Qorvo QPA9801 has an enable pin to allow for shutting down of the amplifier. The module requires minimal external components which are VCC choke inductors, decoupling caps and resistors for bias control.

Image Description
Mini-Circuits PHA-102+ Also Bought Image
RF Amplifier MMIC AMPLIFIER
Texas Instruments TLV76790QWDRBRQ1 Also Bought Image
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Mini-Circuits EQY-6-63+ Also Bought Image
Equalizers MMIC EQUALIZER
Mini-Circuits PMA3-63GLN+ Also Bought Image
RF Amplifier MMIC WIDEBAND LOW NOISE AMPL
Mini-Circuits LFCN-1525+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits MNA-5A+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
Samsung Electro-Mechanics CL10C151JB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF+/-5% 50V C0G 1 0603
Mini-Circuits ADE-35MH+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
Qorvo QPL9057TR7 Also Bought Image
RF Amplifier 0.6-4.2 GHz Ultra-LNA
Qorvo RFPA3800TR13 Also Bought Image
RF Amplifier 150-960MHz 5W NF 3.2dB P1dB 36dB