QPA9419

Qorvo
772-QPA9419

QPA9419

Mfr.:

Description:
RF Amplifier 1.93-1.995GHz 2.85V .5Watt Gain 30dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,023

Stock:

1,023 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1023 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.74 $19.74
$14.33 $358.25
$11.63 $1,163.00
$9.46 $2,365.00
$7.84 $3,920.00
$7.76 $7,760.00
Full Reel (Order in multiples of 2500)
$6.59 $16,475.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SMD-14
Power Amplifiers
Si
1.93 GHz to 1.99 GHz
36 dBm
30 dB
4.5 V
780 mA
- 40 C
+ 85 C
QPA9419
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA9419-PCB
Input Return Loss: 20 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.96 GHz
Part # Aliases: 1132403
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

QPA9419 High Linearity 0.5W Power Amplifier

Qorvo QPA9419 High Linearity 0.5W Power Amplifier is a surface-mount power amplifier with on-chip bias control and temperature compensation circuits suitable for small cell applications. This power amplifier provides 30dB gain over the 1.93GHZ to 1.99GHz frequency range.

Image Description
KEMET CBR06C829C5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0.25pF 0603 AEC-Q200
Qorvo QPL9547TR7
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Mini-Circuits LFCN-1450+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
KYOCERA AVX 0402YC224KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 10%
Qorvo QPA9426TR13
RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14%
Qorvo TQP3M9038
RF Amplifier 50-4000MHz NF 2dB Gain 14.7dB 50 ohm
KYOCERA AVX 04023A101FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1%
KYOCERA AVX 600S680JT250XT
Silicon RF Capacitors / Thin Film 250volts 68pF 5%
Samtec RSM-107-02-L-D
Headers & Wire Housings Surface-Mount Micro Socket, 0.050" x 0.100" Pitch
KYOCERA AVX 600L150JT200T
Silicon RF Capacitors / Thin Film 200V 15pF Tol 5%