QPA9122SR

Qorvo Logo
772-QPA9122SR

QPA9122SR

Mfr.:

Description:
RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 552

Stock:

552 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.63 $7.63
25 $5.54 $138.50
Full Reel (Order in multiples of 100)
100 $4.49 $449.00
200 $4.48 $896.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.63
Min:
1

Similar Product

Qorvo QPA9122TR7
Qorvo
RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
Driver Amplifiers
Si
2.3 GHz to 5 GHz
25.3 dBm
36 dB
5 V
5.3 dB
27 dBm
95 mA
- 40 C
+ 105 C
QPA9122
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: QPA9122
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
5A991.g

QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers

Qorvo QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers are wideband, high gain, and high peak power driver amplifiers. The QPA9122 offers 37dB gain at 2.6GHz with a peak power of 27dBm P3dB. These devices have a current of 95mA that provides good digital pre-distortion (DPD) with up to 160MHz instantaneous bandwidth (IBW), making the components ideal for m-MIMO applications. The QPA9122 is internally matched to 50Ω over the operating frequency band of 2.3GHz to 5.0GHz and features a shut-down function through the VPD pin. Qorvo QPA9122 2.3GHZ to 5.0GHZ, 0.5W Driver Amplifiers are available in a 16-pin 3mm x 3mm SMT package.

Image Description
Qorvo QPA9122MTR7 Also Bought Image
RF Amplifier 2.3-5.0 GHz 0.5W Driver Amp w/enhanced A
Mini-Circuits PHA-102+ Also Bought Image
RF Amplifier MMIC AMPLIFIER
Texas Instruments TMCS1107A2UQDT Also Bought Image
Board Mount Current Sensors 420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 85
Maxim Integrated MAX20404AFOB/VY+ Also Bought Image
Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter in P90D
Molex 105430-1102 Also Bought Image
Headers & Wire Housings NANO-FIT HDR SMT RA SGL 2CKT TIN BLK
Qorvo QPL9503TR7 Also Bought Image
RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm
Qorvo QPA9119 Also Bought Image
RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W
Murata GJM1555C1H5R6BB01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6PF 50V .1PF 0402
Samsung Electro-Mechanics CL10B104KB8NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603