QPA9121TR7

Qorvo Logo
772-QPA9121TR7

QPA9121TR7

Mfr.:

Description:
RF Amplifier High Gain, 0.5 W Driver Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,628

Stock:

9,628 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $7.63 $7.63
25 $5.54 $138.50
100 $4.49 $449.00
250 $3.66 $915.00
500 $3.03 $1,515.00
1,000 $2.49 $2,490.00
Full Reel (Order in multiples of 2500)
2,500 $2.28 $5,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SMT-16
Driver Amplifiers
GaAs
2.3 GHz to 5 GHz
25.5 dBm
28 dB
5 V
5 dB
30 dBm
95 mA
- 40 C
+ 105 C
QPA9121
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA9121EVB01
Input Return Loss: 10 dB
Isolation dB: 40 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Part # Aliases: QPA9121
Unit Weight: 0.032981 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
5A991.g

QPA9121 Driver Amplifier

Qorvo QPA9121 Driver Amplifier is a wideband, high gain, and high peak power driver amplifier providing 27dBm P3dB with 28dB gain. This amplifier features a 2.3GHz to 5GHz operational frequency range, DC power shutdown, and 50Ω matched RF input and output. The QPA9121 Driver Amplifier incorporates the shutdown function through the VPD pin. This device provides excellent DPD correction with 5G signals as wide as 160MHz. Typical applications include TDD/FDD system, mobile infrastructure, general purpose wireless, and 5G m-MIMO.

Image Description
Qorvo QPL9547TR7 Also Bought Image
RF Amplifier 0.1-6 GHz Ultra Low-Noise LNA
Qorvo QPL9057TR7 Also Bought Image
RF Amplifier 0.6-4.2 GHz Ultra-LNA
Qorvo TQP3M9028 Also Bought Image
RF Amplifier 500-4000MHz NF 1.3dB Gain 14.7dB 5.0Volt
Texas Instruments SN74CB3Q16244DGVR Also Bought Image
Digital Bus Switch ICs 16-Channel LVDS Receiver
STMicroelectronics M24128-DRMF3TG/K Also Bought Image
EEPROM Automotive 128-Kbit serial I2C bus EEPROM
Wolfspeed CGH40006P Also Bought Image
RF JFET Transistors GaN HEMT DC-6.0GHz, 6 Watt
onsemi NLHV4157NDFT2G Also Bought Image
Analog Switch ICs NEGATIVE VOLTAGE SPDT SWI
Analog Devices Inc. ADP7102ACPZ-5.0-R7 Also Bought Image
Linear Voltage Regulators 300mA HV LDO 5.0v
Texas Instruments SN74LVT125QPWRQ1 Also Bought Image
Buffers & Line Drivers 3.3V ABT Quad Bus Buff w/ 3 St Otpt