QPA9120TR7

Qorvo
772-QPA9120TR7

QPA9120TR7

Mfr.:

Description:
RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,646

Stock:

1,646 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.26 $7.26
$5.27 $131.75
$4.28 $428.00
$3.48 $870.00
$2.89 $1,445.00
$2.37 $2,370.00
Full Reel (Order in multiples of 2500)
$2.19 $5,475.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
Gain Block Amplifiers
Si
1.8 GHz to 5 GHz
21 dBm
28 dB
5 V
1.5 dB
34 dBm
96 mA
- 40 C
+ 105 C
QPA912
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPA9120 EVB-01
Input Return Loss: 10 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4.8 GHz
Part # Aliases: QPA9120 QPA912
Unit Weight: 0.027570 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
EAR99

QPA9120 Driver Amplifiers

Qorvo QPA9120 Driver Amplifiers are wideband driver amplifiers that offer high gain and high linearity. These driver amplifiers provide 1.8GHz to 5GHz operational frequency and 50Ω matched RF input/output. The QPA9120 driver amplifiers are designed on Qorvo's Enhancement Mode Pseudomorphic High Electron Mobility Transistor (E-pHEMT) process resulting in exceptional output performance. These driver amplifiers offer 36dBm output 3rd order intercept (OIP3) power and 22dBm output and 1dB compression (OP1dB) power. The QPA9120 driver amplifiers feature 29dB gain, fast DC power shutdown, and an externally-configurable DC operation current. These driver amplifiers are available in a small 3mm x 3mm QFN package. Qorvo QPA9120 Driver Amplifiers exhibit medium RF power making these amplifiers suitable for 5G dense array m-MIMO radio applications.  

Image Description
Skyworks SKY66395-11
RF Amplifier 4800 to 5000 MHz Power Amplifier
Qorvo QPA9127TR7
RF Amplifier 3-5 GHz Gain Bock High Gain
Guerrilla RF GRF5511
RF Amplifier .7-6GHz GaAs Gain 20.1dB
Bourns 3224W-1-103E
Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
pSemi PE42420E-Z
RF Switch ICs SPDT, High Iso, Absorptive, 50? RF Switch
Johanson 4400BL15A0100E
Signal Conditioning 2.8-6GHz Wideband Ceramic Balun 1:2
Cinch Connectivity Solutions 127-0711-601
RF Connectors / Coaxial Connectors Hermetic Feedthru Shroud pin con. FD
Johanson L-07C5N6KV6T
RF Inductors - SMD 5.6nH 10%
Walsin 0603B102K500CT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 10% 50V