QPA7489ATR13

Qorvo Logo
772-QPA7489ATR13

QPA7489ATR13

Mfr.:

Description:
RF Amplifier DC-3000MHz NF 3.2dB P1dB 21.1dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,903

Stock:

22,903 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.53 $3.53
25 $2.56 $64.00
100 $2.08 $208.00
250 $1.69 $422.50
500 $1.40 $700.00
1,000 $1.37 $1,370.00
Full Reel (Order in multiples of 3000)
3,000 $1.37 $4,110.00
6,000 $1.36 $8,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-89-3
Gain Block Amplifiers
SiGe
0 Hz to 3.5 GHz
20.1 dBm
16.9 dB
5 V
3.4 dB
32.5 dBm
118 mA
- 40 C
+ 85 C
QPA7489A
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA7489APCK401
Input Return Loss: 14.9 dB
Isolation dB: 23.3 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2400 MHz
Part # Aliases: QPA7489A
Unit Weight: 0.008696 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Vishay MCS0402MD4703BE000 Also Bought Image
Thin Film Resistors - SMD .1W 470Kohms .1% 0402 25ppm
Murata LQM18DZ100M70L Also Bought Image
Power Inductors - SMD 0603 10uH 20% 300mA 1.37ohm AEC-Q200
Cincon EC4SAW-48D12HN Also Bought Image
Isolated DC/DC Converters - Through Hole 6W 18-74VDCin +/-12VDCout +/-250mA
Qorvo QPA9127TR7 Also Bought Image
RF Amplifier 3-5 GHz Gain Bock High Gain
Mini-Circuits ADP-2-1+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS
Mini-Circuits LFCN-900+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits PHA-13LN+ Also Bought Image
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
u-blox ZED-F9T-00B Also Bought Image
GNSS / GPS Modules Multi-band GNSS module offering 5 ns (1-sigma) timing accuracy with unparalleled low power consumption.
Nexperia PBSS5240XF Also Bought Image
Bipolar Transistors - BJT PBSS5240X/SOT89/MPT3