QPA4463ATR7

Qorvo Logo
772-QPA4463ATR7

QPA4463ATR7

Mfr.:

Description:
RF Amplifier DC-3.5GHZ NF 2.8dB Gain 16.3dB

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,785
Expected 02-Jan-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.72 $2.72
25 $1.97 $49.25
100 $1.60 $160.00
250 $1.30 $325.00
500 $1.08 $540.00
1,000 $0.89 $890.00
Full Reel (Order in multiples of 3000)
3,000 $0.888 $2,664.00
6,000 $0.887 $5,322.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-363-6
Gain Block Amplifiers
SiGe
0 Hz to 3.5 GHz
14.9 dBm
15.6 dB
3.2 V
3.1 dB
28.6 dBm
45 mA
- 40 C
+ 105 C
QPA4463A
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA4463APCK401
Input Return Loss: 18 dB
Isolation dB: 20 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2400 MHz
Part # Aliases: QPA4463A
Unit Weight: 0.040201 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Dialog Semiconductor AT25SF161B-SSHB-T Also Bought Image
NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
Qorvo QPA0363ATR7 Also Bought Image
RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB
Knowles JZ060 Also Bought Image
Trimmer / Variable Capacitors 2.0 - 6.0pF 110volts
Cirrus Logic WM8904CGEFL/V Also Bought Image
Interface - CODECs Ultra Low Pwr CODEC
EPCOS / TDK B82498F1222J Also Bought Image
RF Inductors - SMD 0805 2200nH 5%
CML Microcircuits CMX881E1 Also Bought Image
RF Wireless Misc B/B Proc'sr - PMR/Trunked Radio
TDK C1608X7R2A223K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.022uF X7R 10% T: 0.8mm
EPCOS / TDK B82498F1122J Also Bought Image
RF Inductors - SMD SMT-INDUCTOR 0805 1.2 UH 5%
CML Microcircuits CMX882E1 Also Bought Image
RF Wireless Misc B/B Proc'sr-GPS Data Signalling
Qorvo QPA4563ATR7 Also Bought Image
RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB