QPA4428TR13

Qorvo Logo
772-QPA4428TR13

QPA4428TR13

Mfr.:

Description:
RF Amplifier 45-1218MHz 28dB Push-Pull CATV Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 185

Stock:

185 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.76 $14.76
25 $11.57 $289.25
Full Reel (Order in multiples of 100)
100 $11.57 $1,157.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
CATV Amplifiers
GaAs
47 MHz to 1.218 GHz
28 dBm
28 dB
24 V
4.6 dB
49.3 dBm
290 mA
- 40 C
+ 100 C
QPA4428
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1218 MHz
Part # Aliases: QPA4428 QPA4428SR
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.b

QPA4428 RF Amplifiers

Qorvo QPA4428 RF Amplifiers are GaAs pHEMT/MESFET 75Ω push-pull RF amplifiers that operate from 47MHz to 1218MHz frequency range. These RF amplifiers feature 28dB of flat gain and 4.6dB of low noise. The QPA4428 amplifiers offer low distortion at high efficiency and consume only 7W of power in a 5x7 QFN package. These RF amplifiers are ideally suited for hybrid module applications. The QPA4428 amplifiers are designed to support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. Applications include DOCSIS 3.1, broadband CATV hybrid modules, head-end CMTS equipment, and 75Ω amplifiers.

Image Description
Littelfuse SESD0402X1BN-0015-096 Also Bought Image
ESD Suppressors / TVS Diodes Silicon ESD Devices
MACOM MAAM-011185-TR1000 Also Bought Image
RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs
Keystone Electronics 3557 Also Bought Image
Fuse Clips PC AUTO FUSE CLIP
KYOCERA AVX 04025C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Nexperia PTVS6V5S1UR,115 Also Bought Image
ESD Suppressors / TVS Diodes PTVS6V5S1UR/SOD123W/SOD2
Diodes Incorporated MMBZ5255B-7-F Also Bought Image
Zener Diodes 28V 350mW
STMicroelectronics L78M15ABDT-TR Also Bought Image
Linear Voltage Regulators 15V 0.5A Positive
YAGEO RC0402FR-071K3L Also Bought Image
Thick Film Resistors - SMD 1.3 kOhms 62.5mW 0402 1%
YAGEO RC0603JR-072R2L Also Bought Image
Thick Film Resistors - SMD 2.2 Ohms 100 mW 0603 5%
KEMET CBR04C259B5GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.5pF C0G 0402 0.1pF