QPA4363ATR7

Qorvo
772-QPA4363ATR7

QPA4363ATR7

Mfr.:

Description:
RF Amplifier DC-3.5GHz NF 3.0dB Gain 14.8dB

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,566

Stock:

1,566 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.80 $2.80
$2.03 $50.75
$1.65 $165.00
$1.34 $335.00
$1.11 $555.00
$0.91 $910.00
Full Reel (Order in multiples of 3000)
$0.888 $2,664.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-363-6
Gain Block Amplifiers
SiGe
0 Hz to 4 GHz
14.2 dBm
14.1 dB
3.2 V
3.2 dB
27.9 dBm
45 mA
- 40 C
+ 105 C
QPA4363A
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA4363APCK401
Input Return Loss: 21.2 dB
Isolation dB: 18.9 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.4 GHz
Part # Aliases: QPA4363A
Unit Weight: 0.061789 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.b
Image Description
Wurth Elektronik 61301611821
Headers & Wire Housings WR-PHD 2.54 mm Socke t Header; 16 pins
Analog Devices Inc. ADF41513BCPZ
Clock Synthesizer / Jitter Cleaner 26.5GHz PLL with ultra low FOM
Analog Devices Inc. LT3042EMSE#PBF
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
Qorvo TQP369181
RF Amplifier DC-6GHz NF 3.6dB Gain 15.3dB 50 Ohm
Guerrilla RF GRF2071
RF Amplifier .7-2.7GHz GaAs Gain 19dB
Molex 11-03-0043
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Molex 63819-0000
Crimpers / Crimping Tools Hand Crimp Tool Micro-Fit 20-30AWG
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Texas Instruments TPS7A4701RGWT
LDO Voltage Regulators 36V 1A 4.17uVRMS RF LDO VTG Reg
NXP PCA9535BS,118
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO