QPA3357

Qorvo Logo
772-QPA3357

QPA3357

Mfr.:

Description:
RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:

150 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $59.31 $59.31
25 $45.47 $1,136.75
100 $39.54 $3,954.00
250 $33.61 $8,402.50
500 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J-9
Power Amplifiers
GaAs
47 MHz to 1.218 GHz
28 dB
24 V
4.5 dB
440 mA
- 30 C
+ 85 C
QPA3357
Bulk
Brand: Qorvo
Input Return Loss: 16 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1218 MHz
Unit Weight: 2.202683 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
5A991.g

QPA3357 Power Doubler Amplifier Module

Qorvo QPA3357 Power Doubler Amplifier Module is a GaAs pHEMT/MESFET 75Ω Doubler RF Amplifier in a Hybrid Package, offering over 28dB of flat gain. The QPA3357 is designed to support Data Over Cable Service Interface Specification (DOCSIS) 3.1 applications up to 1218MHz using a single 24V supply. The QPA3357 offers low noise and low distortion at high efficiency, with a low power consumption of only 10.5W.

Image Description
Analog Devices Inc. ADCA3950AMLZ Also Bought Image
RF Amplifier 25dB 24V 480mA DOCSIS 3.1 GaN
ROHM Semiconductor RB168L-40TFTE25 Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Wurth Elektronik 830059477 Also Bought Image
Crystals WE-XTAL 12.80MHz 20ppm 5.0 x 3.2mm
3M FP301-1/8-48"-Black-Bulk Also Bought Image
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, 48" Black
Littelfuse TP5KP28A Also Bought Image
ESD Suppressors / TVS Diodes 28V 5kW UNI-DIR TP5KP AEC-Q101
KYOCERA AVX 100B100JT500XT Also Bought Image
Silicon RF Capacitors / Thin Film 500volts 10pF 5%
KYOCERA AVX 100B102KT50XT Also Bought Image
Silicon RF Capacitors / Thin Film 50volts 1000pF 10%
Omron MK2KP DC24 Also Bought Image
General Purpose Relays GENERAL PURPOSE RELAY
Vishay VJ1206A101JXEAT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 500volts C0G 5%
Power Integrations TOP256EN Also Bought Image
AC/DC Converters Int Off-Line Switchr 86W/119W