QPA3333TR13

Qorvo Logo
772-QPA3333TR13

QPA3333TR13

Mfr.:

Description:
RF Amplifier CATV AMP, MCM, QPA3333, 1000pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,000 $30.61 $30,610.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
11 mm x 8.5 mm x 1.375 mm
CATV Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
27.8 dB
24 V
4.6 dB
450 mA
- 30 C
+ 100 C
QPA3333
Reel
Brand: Qorvo
Input Return Loss: 16 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1218 MHz
Part # Aliases: QPA3333

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.b

45-1218MHz GaAs/GaN Power Doubler Module

Qorvo QPA3333 45-1218MHz GaAs/GaN Power Doubler Module employs GaAs MESFET, GaAs pHEMT, and GaN HEMT die and is operated from 45MHz to 1218MHz. The device provides excellent linearity and superior return loss performance with low noise and optimal reliability. The DC current of the device can be externally adjusted for optimum distortion performance versus power consumption over a wide range of output levels.