QPA3320

Qorvo Logo
772-QPA3320

QPA3320

Mfr.:

Description:
RF Amplifier 40-1003MHz Gain 34.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $98.97 $98.97
25 $75.88 $1,897.00
100 $65.98 $6,598.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J-9
CATV Amplifiers
GaAs GaN
40 MHz to 1.003 GHz
34.5 dB
24 V
4.5 dB
280 mA
- 30 C
+ 100 C
QPA3320
Bulk
Brand: Qorvo
Input Return Loss: 16 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1003 MHz
Unit Weight: 0.777720 oz
This functionality requires JavaScript to be enabled.
USHTS:
8543709810
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Amphenol 132111 Also Bought Image
RF Connectors / Coaxial Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
YAGEO CFR-50JB-52-1K6 Also Bought Image
Carbon Film Resistors - Through Hole 1.6K ohm 5% 1/2W Carbon Film