QPA3250

Qorvo
772-QPA3250

QPA3250

Mfr.:

Description:
RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 98

Stock:

98 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 98 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$138.99 $138.99
$106.56 $2,664.00
$92.66 $9,266.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115J
CATV Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
23 dB
24 V to 34 V
3 dB
530 mA
- 30 C
+ 100 C
QPA3250
Brand: Qorvo
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.218 GHz
Unit Weight: 1.624366 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

QPA3250 CATV Hybrid Power Doubler Amplifier

Qorvo QPA3250 CATV Hybrid Power Doubler Amplifier uses GaAs pHEMT die and GaN HEMT die and operates from 45MHz to 1218MHz frequency range. This power doubler module offers excellent linearity, superior return loss performance, and extremely high output up to 76.8dBmV composite power or 67dBmV virtual level. The QPA3250 Amplifier is optimized to work under Digital Pre-Distortion (DPD) in order to save power or to improve linearity. The DC current and supply voltage of the device can be externally adjusted for optimum distortion performance versus power-consumption over a wide range of output level. Typical applications include 45MHz to 1218MHz CATV amplifier systems, Node+x, and deep fiber node systems.

Image Description
Analog Devices Inc. AD8354-EVALZ
RF Development Tools H11J010-2700 MHz RF Gain Block