QPA3246

Qorvo
772-QPA3246

QPA3246

Mfr.:

Description:
RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 25dB

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.64 $116.64
$89.42 $2,235.50
$77.76 $7,776.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
-
Power Amplifiers
GaAs
1.2 GHz
25 dB
24 V
480 mA
CMD252
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.b.5.b

QPA3246 Adjustable 25dB Gain Hybrid Power Doubler

Qorvo QPA3246 Adjustable 25dB Gain Hybrid Power Doubler features a GaAs pHEMT die/GaN HEMT die and operates from 45MHz to 1218MHz. The QPA3246 delivers extremely high output power and excellent linearity. The Qorvo QPA3246 doubler can be externally adjusted for optimum distortion performance versus power consumption via the DC current, all over a wide range of output levels.