QPA3240

Qorvo Logo
772-QPA3240

QPA3240

Mfr.:

Description:
RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 50   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
50 $79.58 $3,979.00
100 $69.20 $6,920.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-115J-9
Power Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
24.8 dB
24 V
3 dB
470 mA
- 30 C
+ 100 C
QPA3240
Bulk
Brand: Qorvo
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1000 MHz to 1218 MHz
Unit Weight: 0.632118 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Bourns SMAJ30A Also Bought Image
ESD Suppressors / TVS Diodes 30volts 5uA 8.3 Amps Uni-Dir
Dialight 598-8440-207CF Also Bought Image
Standard LEDs - SMD Yel/Grn WC 150/65mcd 595/575nm
Panasonic ERJ-2GEJ200X Also Bought Image
Thick Film Resistors - SMD 0402 20ohms 5% AEC-Q200
Dialight 598-8460-207CF Also Bought Image
Standard LEDs - SMD Yel/Red WC 150/60mcd 595/645nm
Taiyo Yuden UMK325AB7106MM-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE UMK325AB7106MM-P