QPA3230

Qorvo Logo
772-QPA3230

QPA3230

Mfr.:

Description:
RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $103.80 $103.80
25 $79.58 $1,989.50
100 $69.20 $6,920.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
SOT-115J-9
Power Amplifiers
GaAs GaN
45 MHz to 1.218 GHz
22.8 dB
24 V
3 dB
470 mA
- 30 C
+ 100 C
QPA3230
Bulk
Brand: Qorvo
Input Return Loss: 17 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1000 MHz to 1218 MHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.b