QPA3070

Qorvo Logo
772-QPA3070

QPA3070

Mfr.:

Description:
RF Amplifier 2.9 to 3.5 GHz 50V 150W PA OVM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1,127.85 $1,127.85
30 Quote
Product Attribute Attribute Value
Qorvo
RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
Power Amplifiers
Si
2.9 GHz to 3.5 GHz
- 40 C
+ 85 C
QPA3070
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits

USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
3A001.b.2.a.1

QPA3070 150W RF Amplifiers

Qorvo QPA3070 150W RF Amplifiers are high power S-band amplifiers. These amplifiers offer 52dBm saturated output power and 2.9GHZ to 3.5GHz frequency range. The QPA3070 RF amplifiers are 100% DC and RF tested on-wafer to ensure compliance to electrical specifications. Typical applications include electronic warfare and radar.