QPA2640D

Qorvo Logo
772-QPA2640D

QPA2640D

Mfr.:

Description:
RF Amplifier 20-40 GHz 10W MMIC PA

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
10 $1,166.00 $11,660.00
30 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
Die
Power Amplifiers
GaN
20 GHz to 40 GHz
18 V
2.04 A
QPA2640D
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
USHTS:
8542330001
TARIC:
8542330000
ECCN:
3A001.b.2.d

QPA2640D 8W GaN Amplifier

Qorvo QPA2640D 8W GaN (Gallium Nitride) Amplifier operates from 20Hz to 40GHz and delivers 39dBm of saturated output power. The QPA2640D is fabricated on a QGaN15 GaN on SiC (Silicon Carbide) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA2640D Amplifier is ideal for communication systems, electronic warfare, point-to-point radio, and radar applications.