QPA2612

Qorvo
772-QPA2612

QPA2612

Mfr.:

Description:
RF Amplifier 8-12 GHz 12W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 96

Stock:

96 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.49 $264.49
$216.63 $5,415.75
100 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
QFN-24
Power Amplifiers
GaN SiC
8 GHz to 12 GHz
34.2 dB
24 V
250 mA
- 40 C
+ 85 C
QPA2612
Brand: Qorvo
Development Kit: QPA2612EVB
Input Return Loss: 21 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 26.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 0.356867 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
3A001.b.2.b.2

QPA261x X-Band Power Amplifiers

Qorvo QPA261x X-Band Power Amplifiers are high-performance amplifiers fabricated with 0.15µm GaN on SiC process (QGaN15). These power amplifiers support tight lattice spacing requirements for phased array radar applications. The QPA261x amplifiers feature RF input and output ports that are matched to 50Ω and include integrated DC blocking capacitors. These power amplifiers are stored at -55°C  to 150°C temperature range. The QPA261x amplifiers operate at -4V to 0V maximum gate voltage range. These power amplifiers are ideal for use in radar, communication, and Satcom.

Image Description
KEMET C0603X102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Qorvo QPA2611
RF Amplifier 8-12 GHz 5W PA
Mini-Circuits EP2W+
Signal Conditioning MMIC PWR SPLTR SURFACE MOUNT
Mini-Circuits MBT-283+
Signal Conditioning MMIC BIAS TEE
Mini-Circuits TC1-1-13M+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits QAT-0+
Attenuators MMIC ATTENUATOR 0 dB
Mini-Circuits QAT-10+
Attenuators MMIC ATTENUATOR 10 dB
Mini-Circuits QCN-25+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits XBF-282+
Signal Conditioning REFLECTIONLESS BANDPASS FILTER
Mini-Circuits LFCN-9170+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS