QPA2611

Qorvo
772-QPA2611

QPA2611

Mfr.:

Description:
RF Amplifier 8-12 GHz 5W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 198

Stock:

198 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.21 $110.21
$90.26 $2,256.50
$73.85 $7,385.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
QFN-24
Power Amplifiers
GaN SiC
8 GHz to 12 GHz
35.5 dB
24 V
105 mA
- 40 C
+ 85 C
QPA2611
Brand: Qorvo
Development Kit: QPA2611EVB
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 11 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.b.2

QPA261x X-Band Power Amplifiers

Qorvo QPA261x X-Band Power Amplifiers are high-performance amplifiers fabricated with 0.15µm GaN on SiC process (QGaN15). These power amplifiers support tight lattice spacing requirements for phased array radar applications. The QPA261x amplifiers feature RF input and output ports that are matched to 50Ω and include integrated DC blocking capacitors. These power amplifiers are stored at -55°C  to 150°C temperature range. The QPA261x amplifiers operate at -4V to 0V maximum gate voltage range. These power amplifiers are ideal for use in radar, communication, and Satcom.

Image Description
Mini-Circuits LFCG-2275+
Signal Conditioning LTCC SMT Low Pass Filter, DC - 2.275 GHz, 50ohm
KEMET C0603X102K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 1000pF C0G 10% Flex Term
Qorvo CMD271P3
RF Amplifier 6 - 11 GHz Low Noise Amplifier
Qorvo QPA2612
RF Amplifier 8-12 GHz 12W PA
Harwin G125-MH11005M4P
Headers & Wire Housings G125-SL MALE HORIZ PCT W/ BMOUNT 10-WAY
Qorvo QPA2611EVB
RF Development Tools 5 W X-Bd GaN PA
Mini-Circuits GP2X+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits GP2X1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits LFCG-2500+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Qorvo QPA2609TR7
RF Amplifier 7-14GHz NF 1.1dB SSGain 26dB