QPA2610

Qorvo
772-QPA2610

QPA2610

Mfr.:

Description:
RF Amplifier 8.5-10.5 GHz 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 309

Stock:

309
Can Ship Immediately

On Order:

350
Expected 05-Dec-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.23 $42.23
$38.01 $950.25
$35.68 $3,568.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-24
Power Amplifiers
GaN SiC
8.5 GHz to 10.5 GHz
38.5 dB
20 V
56 mA
- 40 C
+ 85 C
QPA2610
Brand: Qorvo
Development Kit: QPA2610EVB
Input Return Loss: 19 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 8.8 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1.452053 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
TARIC:
8542330000
ECCN:
EAR99

QPA261x X-Band Power Amplifiers

Qorvo QPA261x X-Band Power Amplifiers are high-performance amplifiers fabricated with 0.15µm GaN on SiC process (QGaN15). These power amplifiers support tight lattice spacing requirements for phased array radar applications. The QPA261x amplifiers feature RF input and output ports that are matched to 50Ω and include integrated DC blocking capacitors. These power amplifiers are stored at -55°C  to 150°C temperature range. The QPA261x amplifiers operate at -4V to 0V maximum gate voltage range. These power amplifiers are ideal for use in radar, communication, and Satcom.

Image Description
Molex 214092-2080
Headers & Wire Housings 1.00MM REC 01X08P ONEBLADE
TE Connectivity RA73F1J52R3BTDF
Thin Film Resistors - SMD RA73F 1J 52R3 0.1% 1K RL
Qorvo CMD315C4
RF Amplifier 4 - 10 GHz Driver Amplifier
Qorvo CMD319C3
RF Amplifier 8-12GHz Ultra Low NF LNA
Mini-Circuits AVA-183A+
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Micron Technology MT41K512M16VRP-107 IT:P
DRAM DDR3 8G 512MX16 FBGA DDP
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Texas Instruments AMC7834IRTQT
Data Acquisition ADCs/DACs - Specialized Integrated Power-Amplifier Monitor and Control System 56-QFN -40 to 125
TE Connectivity 1757823-8
D-Sub MIL Spec Connectors 26 POS PLUG, CRIMP HIGH DENSITY
TE Connectivity 1757823-9
D-Sub MIL Spec Connectors 44 POS PLUG, CRIMP HIGH DENSITY