QPA2513

Qorvo Logo
772-QPA2513

QPA2513

Mfr.:

Description:
RF Amplifier 3.1-3.5 GHz,125W,50V GaN on SiC PA

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $565.31 $565.31
25 $476.88 $11,922.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
25 mm x 12.5 mm
Power Amplifiers
GaN SiC
3.1 GHz to 3.5 GHz
33.4 dB
50 V
36 mA
- 40 C
+ 85 C
QPA2513
Brand: Qorvo
Development Kit: QPA2513EVB04
Input Return Loss: - 10.7 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 3.1 GHz to 3.5 GHz

This functionality requires JavaScript to be enabled.
USHTS:
8541210075
TARIC:
8542330000
ECCN:
EAR99

QPA2513 S-Band 125W GaN Power Amplifier

Qorvo QPA2513 S-Band 125W GaN (Gallium Nitride) Power Amplifier operates at a pulsed RF continuous wave of 3.1GHz to 3.5GHz and delivers 51dBm of saturated output power with 30dB of large-signal gain and 62% of power-added efficiency. This device has a 50V drain voltage, a 36mA driver quiescent current, and a 192mA output stage quiescent current. The QPA2513 is matched to 50Ω with integrated bias circuits and a DC blocking capacitor at the input port.

Image Description
Analog Devices Inc. HMC327MS8GETR Also Bought Image
RF Amplifier MMIC pow amp SMT, 3 - 4 GHz