QPA2225

Qorvo Logo
772-QPA2225

QPA2225

Mfr.:

Description:
RF Amplifier 32-38 GHz 0.5W MMIC Driver, AC-PHS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 25

Stock:

25 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $67.68 $67.68
25 $56.35 $1,408.75
Product Attribute Attribute Value
Qorvo
RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
Driver Amplifiers
GaN
28 GHz to 38 GHz
26 dBm
22 dB
20 V
64 mA
- 40 C
+ 85 C
QPA2225
Waffle
Brand: Qorvo
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
3A001.b.2.d

QPA2225 28-38GHz 0.4W GaN Driver Amplifier

Qorvo QPA2225 28-38GHz 0.4W GaN Driver Amplifier is fabricated with Qorvo's 0.15um GaN on SiC process (QGaN15). The amplifiers cover 28–38GHz and provide> 0.4W of saturated output power with >22dB of small-signal gain. The QPA2225 dimensions are 4mm x 3mm x 2mm. It can support a variety of operating conditions to support system requirements. With good thermal properties, it can support a range of bias voltages.

Image Description
Analog Devices Inc. ADRF5720BCCZN Also Bought Image
Attenuators 0.5dB LSB,6-Bit,Silicon Digital Atten