QPA1011D

Qorvo Logo
772-QPA1011D

QPA1011D

Mfr.:

Description:
RF Amplifier 7.9-11GHz 25W GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
10 $453.20 $4,532.00
30 $367.71 $11,031.30
100 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
Die
Power Amplifiers
GaN SiC
7.9 GHz to 11 GHz
28 dB
24 V
1.2 A
- 40 C
+ 85 C
QPA1011D
Gel Pack
Brand: Qorvo
Input Return Loss: 17.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 70 W
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 11 GHz
                    
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.b.2

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.