QPA1010

Qorvo Logo
772-QPA1010

QPA1010

Mfr.:

Description:
RF Amplifier 7.9-11GHz 15W GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $226.60 $226.60
20 $188.00 $3,760.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SMD/SMT
4.5 mm x 5 mm x 1.72 mm
Power Amplifiers
GaN SiC
7.9 GHz to 11 GHz
26 dB
24 V
600 mA
- 40 C
+ 85 C
QPA1010
Tray
Brand: Qorvo
Input Return Loss: 21 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 38 W
Product Type: RF Amplifier
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 11 GHz
Unit Weight: 0.492987 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542330000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.b.2

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

Image Description
Analog Devices Inc. ADUM3151ARSZ-RL7 Also Bought Image
Digital Isolators 7 Ch.,Isolator for SPI Interface
KEMET C1210C226K4PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 1210 10%
KEMET C1210C475K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10%
Murata GRM188R61E475KE11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 25V 10% 0603
KEMET C0603C105K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
KEMET C0603C222J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF C0G 0603 5%
KEMET C0603C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Diodes Incorporated FZT651TA Also Bought Image
Bipolar Transistors - BJT NPN Medium Power