QPA0106

Qorvo Logo
772-QPA0106

QPA0106

Mfr.:

Description:
RF Amplifier 18W 1-6GHz QFN

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $504.00 $504.00
100 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
QFN
1 GHz to 6 GHz
QPA0106
Tray
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

QPA0106 18W GaN Wideband Power Amplifier

Qorvo QPA0106 18W GaN (Gallium Nitride) Wideband Power Amplifier operates from 1GHz to 6GHz and delivers 42.7dBm of saturated output power. The QPA0106 is fabricated on a proprietary QGaN25 0.25µm GaN on Silicon Carbide (SiC) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA0106 Amplifier is ideally used in wideband communication systems, electronic warfare, test instrumentation, and radar applications.

Image Description
Mini-Circuits HFCG-4400+ Also Bought Image
Signal Conditioning HIGH PASS FILTER / SMT / RoHS
Qorvo QPA0106EVB Also Bought Image
RF Development Tools 18W 1-6GHz QFN
Mini-Circuits BFCN-2275+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits PHA-202+ Also Bought Image
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
Mini-Circuits TCBT-123+ Also Bought Image
Signal Conditioning BIAS TEE SURFACE MOUNT
Mini-Circuits BFCN-4800+ Also Bought Image
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits HFCN-5050+ Also Bought Image
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Coilcraft 0603DC-2N7XJRW Also Bought Image
RF Inductors - SMD 0603 2.7nH 1700mA 5% DCR=.029OhmsAEC-Q20
Mini-Circuits LFCN-3000D+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Qorvo TQP9111 Also Bought Image
RF Amplifier 1.8-2.7GHz Gn 29.8dB P1dB 32.5dBm 2 stag