QPA0012D

Qorvo
772-QPA0012D

QPA0012D

Mfr.:

Description:
RF Amplifier 2-20GHz Low Noise Distributed Amp Die wi

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.30 $661.50
$89.15 $2,228.75
$70.17 $7,017.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Low Noise Amplifiers
2 GHz to 20 GHz
18 dBm
11 dB
6 V
3 dB
26 dBm
60 mA
- 55 C
+ 85 C
QPA0012D
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

QPA0012D 2-22GHz Driver Amplifier

Qorvo QPA0012D 2-22GHz Driver Amplifier is a low noise distributed amplifier with AGC via the control gate. The QPA0012D operates over the 2 to 22GHz bandwidth. The QPA0012D is ideal for EW and communications systems where small sizes and low power consumption are needed. The broadband device delivers 11dB of flat gain with a corresponding output 1dB compression point of +18dBm and a noise figure of 3dB. The QPA0012D is a 50Ω matched design incorporating on-chip dc bias choke and blocking capacitors. The QPA0012D amplifier is the perfect alternative to costly hybrid amplifiers.