QM33120WDK1

Qorvo
772-QM33120WDK1

QM33120WDK1

Mfr.:

Description:
RF Development Tools kit containing one pair of board based on QM331xx silicon

Lifecycle:
New Product: New from this manufacturer.

In Stock: 95

Stock:

95
Can Ship Immediately

On Order:

41
Expected 24-Nov-23

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$500.00 $500.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Development Tools
RoHS:  Details
Development Kits
QM33120
Brand: Qorvo
Product Type: RF Development Tools
Series: QM33120
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

QM33120WDK1 Development Kit

Qorvo QM33120WDK1 Development Kit is a demonstration and prototyping platform for the low-power QM33110W and QM33120W Ultra-Wideband (UWB) Transceivers. The QM33120WDK1 can be used to evaluate the performance of these devices in Two Way Ranging (TWR), Time Difference Of Arrival (TDoA), and Angle of Arrival (AoA) systems and can be used to build an evaluation Real-Time Location System (RTLS). The Development Kit can also be used to enable the development of applications based on DW3110, DW3120, DW3210, and DW3220 UWB transceivers.

Image Description
Murata LBUA5QJ2AB-828EVB
Qorvo UWB MODULE Type 2AB EVALUATION KIT
Infineon IQDH29NE2LM5CGATMA1
Qorvo DWM3001CDK
Evaluation Board Design Kit - DWM3001C
Murata LBUA0VG2BP-EVK-P
Type 2BP NXP SR150 UWB MODULE EVALUATION KIT
Texas Instruments THVD1449VDR
12-Mbps RS-485 transceiver with integrated 4-kV IEC surge protection and 1.65-V to 5.5-V IO support
Silicon Laboratories EFR32BG24B220F1024IM48-B
BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48
KEMET C1210C105K1RACTM
SMD Comm X7R, Ceramic, 1 uF, 10%, 100 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 1210
Qorvo DWM3000EVB
Evaluation Board Kit - DWM3000
Qorvo MDEK1001
DWM1001 Development Kit
NXP MCU-LINK
MCU-Link Debug Probe