PAC5556QX

Qorvo
107-PAC5556QX

PAC5556QX

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 600V DC/DC 150MHz M4F, 128kB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 106

Stock:

106 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$7.77 $194.25
Product Attribute Attribute Value
Qorvo
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Brushless DC Motor Controllers
Half Bridge
600 V
1 A
- 40 C
+ 125 C
SMD/SMT
QFN-52
Tray
Brand: Qorvo
Load Voltage Rating: 600 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 1.33 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC5556
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Part # Aliases: PAC5556 PAC5556QXST
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

PAC5556 Power Application Controllers®

Qorvo PAC5556 Power Application Controllers® integrates a flash-based high-performance MCU, Power Management, High-Side and Low-Side Gate Drivers, and Signal-Conditioning components in a single optimized System on Chip (SoC). Based on the Arm® Cortex®-M4F core, the PAC5556 is optimized for AC-Powered Brushless DC (BLDC) or Permanent Magnet Synchronous Motor (PMSM) control applications such as AC-powered fans, white goods, or compressors. Qorvo PAC5556 also includes optimized hardware support and software libraries for the IEC/UL 60730 Class B safety standard.

Image Description
Qorvo PAC5526QM-T
Motor / Motion / Ignition Controllers & Drivers 48V ChargePump Motor Cont Driver 10.8V-2
Qorvo PAC5285-T
Motor / Motion / Ignition Controllers & Drivers 40V/20W Motor Controllers/Drivers(Produ
Texas Instruments LP38500TSX-ADJ/NOPB
LDO Voltage Regulators 1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Qorvo PAC5556AQXSR
Motor / Motion / Ignition Controllers & Drivers 600V BLDC Motor Controller and Driver
Qorvo PAC5256QX
Motor / Motion / Ignition Controllers & Drivers 600V DC/DC 50MHz M0, 32kB FLASH