PAC5532AQX

Qorvo Logo
107-PAC5532AQX

PAC5532AQX

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 160V Power App integrated MCU Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,509

Stock:

1,509 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.39 $6.39
25 $5.71 $142.75
100 $5.21 $521.00
250 $4.71 $1,177.50
500 $4.22 $2,110.00
1,000 $3.88 $3,880.00
2,600 $3.55 $9,230.00
5,200 Quote

Similar Product

Qorvo PAC5532AQXST
Qorvo
Motor / Motion / Ignition Controllers & Drivers 160V HighPerf BLDC Motor Control/Driver
Product Attribute Attribute Value
Qorvo
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Brushless DC Motor Controllers
Half Bridge
25 V to 160 V
2 A
- 40 C
+ 125 C
SMD/SMT
TQFN-51
Tray
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC5532A
Factory Pack Quantity: 2600
Subcategory: PMIC - Power Management ICs
Part # Aliases: PAC5532
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319000
TARIC:
8542399000
ECCN:
EAR99

PAC5532 Power Application Controllers®

Qorvo PAC5532 Power Application Controllers® (PAC) feature a BLDC programmable motor controller and driver in a single integrated IC. The PAC5532 integrates an Arm® Cortex®-M4F FLASH-based MCU, power management, high- and low-side gate drivers, and signal-conditioning components. Qorvo PAC5532 is ideal for 48V to 120V battery-powered BLDC applications, including garden tools and battery-powered bikes and scooters.

Image Description
Infineon 2ED2103S06FXUMA1 Also Bought Image
Gate Drivers LEVEL SHIFT SOI
Qorvo ACT4751MQI101-T Also Bought Image
Power Management Specialized - PMIC 40V SyncBuck USB PD PPS Charging/Auto
Qorvo PAC5527QM Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 48V ChargePumpMotor ContDriver 10.8V-24V
Qorvo ACT85610QX101-T Also Bought Image
Power Management Specialized - PMIC 31V PLP + 12V PMIC for SSDs
Qorvo PAC5222QM Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 44V BLDC Motor Controller and Driver
Qorvo PAC5526QM-T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 48V ChargePump Motor Cont Driver 10.8V-2
Qorvo PAC5285-T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 40V/20W Motor Controllers/Drivers(Produ
Qorvo ACT5101QI102-T Also Bought Image
Switching Voltage Regulators 23V BuckBoost Conv Integr MOSFETs
Qorvo ACT2861QI201-T Also Bought Image
Battery Management Buck-Boost Charger W/ Integrated FETs
Qorvo PAC5250QF Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 600V BLDC/PMSM Motor Controller & Driver