PAC5285-T

Qorvo
772-PAC5285-T

PAC5285-T

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 40V/20W Motor Controllers/Drivers(Produ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,455

Stock:

5,455 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$4.03 $100.75
$3.67 $367.00
$3.32 $830.00
$2.97 $1,485.00
$2.74 $2,740.00
Full Reel (Order in multiples of 3000)
$2.50 $7,500.00
6,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  Details
Brushless DC Motor Controllers
3 Phase
5.5 V to 27 V
20 mA
150 uA
- 40 C
+ 105 C
SMD/SMT
QFN-40
Reel
Cut Tape
Brand: Qorvo
Development Kit: PAC5285EVK1
Load Voltage Rating: 5.5 V to 27 V / 12 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Voltage: 1.9 V, 3.3 V, 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: PAC5285
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
This functionality requires JavaScript to be enabled.
USHTS:
8543709860
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

Power Application Controller®

Qorvo Power Application Controller® (PAC) is highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These application controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core with proprietary Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™ to form compact microcontroller-based power and general-purpose application systems ranging from digital power supply to motor control. These Qorvo microcontrollers feature up to 32kB of embedded Flash and 8kB of SRAM memory, a high-speed 10-bit 1μs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

PAC5285 Power Applications Controller®

Qorvo PAC5285 Power Applications Controller® is a highly-integrated low-power BLDC controller and driver that combines a Flash-programmable MCU, power management, signal conditioning, and a 3-phase BLDC inverter into a single product. The PAC5285 features a 50MHz Arm® Cortex®-M0 core with 32kB of Flash and 8KB of SRAM. The device also has access to several different analog and digital peripherals used for BLDC motor control and driving.  

Image Description
Analog Devices Inc. MAX25300BATA/V+T
Linear Voltage Regulators 500mA Low Noise LDO (CP07/V) Quick Spin
Texas Instruments UCC27284QDQ1
Gate Drivers Automotive 3-A, 120-V half bridge gate driver with 5-V UVLO and enable 8-SOIC -40 to 125
Renesas Electronics R7F100GLG2DFB#AA0
16-bit Microcontrollers - MCU 16BIT MCU RL78/G23 128K 64LFQFP -40/+85C
Panasonic ERJ-U08F1R50V
Thick Film Resistors - SMD 1206 1% 1.5ohm AEC-Q200 Anti-Sulfur
Nexperia SZMM5Z12VT5GF
Zener Diodes SZMM5Z12VT5G/SOD523/SC-79
Qorvo PAC5526QM-T
Motor / Motion / Ignition Controllers & Drivers 48V ChargePump Motor Cont Driver 10.8V-2
ROHM Semiconductor BD6326ANUX-E2
Motor / Motion / Ignition Controllers & Drivers 3-PH FULL WAVE FAN MOTOR DRVR
Analog Devices Inc. AD8418AWHRMZ
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V
Analog Devices Inc. LT8330ES6#TRMPBF
Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi
Infineon IRLTS2242TRPBF
MOSFET P-CHANNEL -20V -6.9A 32mOhm -2.5V capabl