NBB-500-T1

Qorvo Logo
772-NBB-500

NBB-500-T1

Mfr.:

Description:
RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,299

Stock:

2,299 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReelā„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelā„¢
1 $20.26 $20.26
25 $14.71 $367.75
100 $11.93 $1,193.00
250 $9.71 $2,427.50
500 $8.05 $4,025.00
Full Reel (Order in multiples of 1000)
1,000 $6.60 $6,600.00
2,000 Quote
† $7.00 MouseReelā„¢ fee will be added and calculated in your shopping cart. All MouseReelā„¢ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
Micro-X-4
General Purpose Amplifiers
GaAs InGaP
0 Hz to 4 GHz
14 dBm
18.5 dB
3.9 V
3.2 dB
26.5 dBm
35 mA
- 40 C
+ 85 C
NBB-500
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: NBB-X-K1
Number of Channels: 1 Channel
Pd - Power Dissipation: 300 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 GHz
Part # Aliases: NBB-500
Unit Weight: 0.065222 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Mini-Circuits MAR-6SM+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / RoHS
IXYS FMM150-0075X2F Also Bought Image
MOSFET MOSFET NCH
Qorvo NBB-400-T1 Also Bought Image
RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz
Qorvo SBB5089Z Also Bought Image
RF Amplifier .05-6GHz SSG 20.5dB NF 3.9dB
Qorvo TQP3M9018 Also Bought Image
RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts
Analog Devices Inc. AD8362ARUZ-REEL7 Also Bought Image
RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector
Analog Devices Inc. LT1963AEQ#PBF Also Bought Image
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Analog Devices Inc. LT1963AEQ#TRPBF Also Bought Image
LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs
Qorvo NBB-310-T1 Also Bought Image
RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz
KYOCERA AVX 600S3R6AT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 3.6pF