NBB-402-T1

Qorvo Logo
772-NBB-402

NBB-402-T1

Mfr.:

Description:
RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,895
Expected 05-Apr-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $20.26 $20.26
25 $14.71 $367.75
100 $11.93 $1,193.00
250 $9.71 $2,427.50
500 $8.05 $4,025.00
Full Reel (Order in multiples of 1000)
1,000 $6.60 $6,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MPGA-9
General Purpose Amplifiers
GaAs InGaP
0 Hz to 8 GHz
15.5 dBm
12.5 dB
3.8 V
4.3 dB
26 dBm
47 mA
- 40 C
+ 85 C
NBB-402
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: NBB-X-K1
Number of Channels: 1 Channel
Pd - Power Dissipation: 300 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Part # Aliases: NBB-402
Unit Weight: 0.034463 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Analog Devices Inc. ADRF5300BCCZN Also Bought Image
RF Switch ICs Silicon SPDT Switch, Reflective, 24 GHZ
Silicon Laboratories EFM8LB12F64ES1-C-QFN24R Also Bought Image
8-bit Microcontrollers - MCU
Analog Devices Inc. HMC3587LP3BE Also Bought Image
RF Amplifier amp, 4 - 10 GHz Gain Block
Texas Instruments TPS7A4901DRBR Also Bought Image
LDO Voltage Regulators 150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-SON -40 to 125
Maxim Integrated MAX8521ETP+T Also Bought Image
Power Management Specialized - PMIC Smallest TEC Power Drivers for Optical Modules
Qorvo NBB-310-T1 Also Bought Image
RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz
Diodes Incorporated ZXTN19020DZTA Also Bought Image
Bipolar Transistors - BJT NPN 20V HIGH GAIN
Analog Devices Inc. HMC322ALP4E Also Bought Image
RF Switch ICs DC-8GHz SP8T
Microchip MCP1703A-1502E/DB Also Bought Image
LDO Voltage Regulators LOW Iq, High Vin LDO
Analog Devices Inc. LTC3851AEGN#PBF Also Bought Image
Switching Voltage Regulators Synchronous Step-Down Switching Regulator Controller