NBB-310-SR

Qorvo Logo
772-NBB-310-SR

NBB-310-SR

Mfr.:

Description:
RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 100)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $20.26 $20.26
25 $14.71 $367.75
Full Reel (Order in multiples of 100)
100 $11.93 $1,193.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.26
Min:
1

Similar Product

Qorvo NBB-310-T1
Qorvo
RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
Micro-X-4
General Purpose Amplifiers
GaAs
0 Hz to 12 GHz
13.8 dBm
13 dB
4.65 V
4.9 dB
24 dBm
50 mA
- 45 C
+ 85 C
NBB-310
Reel
Cut Tape
MouseReel
Brand: Qorvo
Number of Channels: 1 Channel
Pd - Power Dissipation: 350 mW
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Part # Aliases: NBB-310
Unit Weight: 0.017637 oz
                    
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g
Image Description
Vishay MAL203858478E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 20% 63V
Mini-Circuits EP2K1+ Also Bought Image
Signal Conditioning MMIC PWR SPLTR CMB/SM/26 GHZ
Mini-Circuits TCBT-14+ Also Bought Image
Signal Conditioning BIAS TEE / SURF MT / RoHS
Mini-Circuits TCP-2-10X+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits MNA-2A+ Also Bought Image
RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS
TDK C1608X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R 0.8mm
Analog Devices Inc. ADL5602ARKZ-R7 Also Bought Image
RF Amplifier PA Driver Amplifier
Analog Devices Inc. LT1228IS8#PBF Also Bought Image
High Speed Operational Amplifiers 100MHz C F Amp w/ DC Gain Control
Analog Devices Inc. OP284FSZ-REEL7 Also Bought Image
Precision Amplifiers PREC RAIL TO RAIL OP AMP TAPE & REEL
Walsin 0603N7R5C101CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 7.5 pF, +/- 0.25pF 100 V T&R GP