DWM3001CTR13

Qorvo Logo
772-DWM3001CTR13

DWM3001CTR13

Mfr.:

Description:
RF Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,855

Stock:

4,855 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $38.14 $38.14
100 $27.76 $2,776.00
Full Reel (Order in multiples of 500)
500 $27.76 $13,880.00
1,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Modules
RoHS:  Details
DWM3001C
Ultra-Wideband Transceivers
6.25 GHz to 8.25 GHz
2.5 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM3001C

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

DWM3001C 6.5 & 8.0GHz Ultra-Wideband (UWB) Module

Qorvo DWM3001C 6.5 and 8.0GHz Ultra-Wideband (UWB) Module is a fully integrated UWB transceiver module based on the Qorvo DW3110 IC. The DW3110 IC integrates an nRF52833 MCU, planar UWB antenna, accelerometer, power management, and crystal. The RF design is fully validated, tested, and calibrated. Low power consumption allows powering from batteries for extended periods, providing cost-effective implementation of UWB solutions.

Image Description
Qorvo DWM3001CDK Also Bought Image
RF Development Tools Evaluation Board Design Kit - DWM3001C
Silvertel Ag5405 Also Bought Image
Power over Ethernet - PoE PD Module, High Efficiency, 30W, IEEE802.3at compliant, 5V, 12V or 24V, SIL.
Dialog Semiconductor AT45DB641E-SHN-B Also Bought Image
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash
Qorvo DWM3000EVB Also Bought Image
RF Development Tools Evaluation Board Kit - DWM3000
Qorvo DWM3000TR13 Also Bought Image
RF Modules UWB XCVR Module
Espressif ESP32-WROOM-32UE-N16 Also Bought Image
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector
KYOCERA AVX LMLP07A7M100DTAS Also Bought Image
Power Inductors - SMD 10uH DCR= 68mOhm 20% 07A7
Texas Instruments TLV7031DCKR Also Bought Image
Analog Comparators Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125
STMicroelectronics NUCLEO-L476RG Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L476RG MCU, supports Arduino & ST morpho
STMicroelectronics NUCLEO-F429ZI Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F429ZI MCU, supports Arduino, ST Zio & m