DWM3001CDK

Qorvo
772-DWM3001CDK

DWM3001CDK

Mfr.:

Description:
RF Development Tools Evaluation Board Design Kit - DWM3001C

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,896

Stock:

1,896 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.50 $29.50
Product Attribute Attribute Value
Qorvo
Product Category: RF Development Tools
RoHS:  Details
Design Kits
DWM3001C
6.5 GHz, 8 GHz
Brand: Qorvo
Interface Type: USB
Product Type: RF Development Tools
Series: DWM3001C
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8517620090
CNHTS:
8543709990
TARIC:
8517620000
ECCN:
EAR99

DWM3001CDK Development Kit

Qorvo DWM3001CDK Development Kit is a development board for the DWM3001C fully integrated (UWB) transceiver module. The kit can evaluate hardware performance as a TWR or TDoA Tag, and build an evaluation real-time location system (RTLS). An on-board J-Link debugger provides SWD and UART interfaces to the DWM3001C.

Image Description
Qorvo QM33120WDK1
RF Development Tools kit containing one pair of board based on QM331xx silicon
Qorvo DWM3000EVB
RF Development Tools Evaluation Board Kit - DWM3000
Qorvo MDEK1001
RF Development Tools DWM1001 Development Kit
Qorvo DWM3000TR13
RF Modules UWB XCVR Module
Qorvo DWS1000
RF Development Tools Arduino shield Kit with DWM1000
Qorvo DWM3001CTR13
Multiprotocol Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor
Qorvo DWM1001-DEV
Multiprotocol Development Tools DWM1001 Development Board
Qorvo DWM1001C
Multiprotocol Modules DW1000 based module
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Adafruit 1112
Raspberry Pi Accessories Stacking Header for Raspberry Pi