DWM3000TR13

Qorvo
772-DWM3000TR13

DWM3000TR13

Mfr.:

Description:
RF Modules UWB XCVR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,057

Stock:

16,057 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.70 $19.70
$14.34 $1,434.00
Full Reel (Order in multiples of 500)
$14.34 $7,170.00
$11.28 $11,280.00
5,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Modules
RoHS:  Details
DWM3000
Ultra-Wideband Transceivers
6.5 GHz, 8 GHz
Programmable
GPIO, SPI
1.62 V
3.6 V
45 mA
55 mA
- 40 C
+ 85 C
Integrated
24 mm x 13 mm x 2.9 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Operating Supply Voltage: 1.62 V to 3.6 V, 2.5 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM3000
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8517629990
TARIC:
8517620090
ECCN:
EAR99

DWM3000 RF Module

Qorvo DWM3000 RF Module integrates the DW3110 IC, ceramic UWB antenna, power management, and crystal, simplifying designs. The DWM3000 offers design flexibility with a wide range of MCUs, allowing easy integration.

Image Description
Qorvo DWM3001CDK
RF Development Tools Evaluation Board Design Kit - DWM3001C
STMicroelectronics LDLN050PU33R
LDO Voltage Regulators 500 mA, high performance low dropout linear regulator
Qorvo DWM3000EVB
RF Development Tools Evaluation Board Kit - DWM3000
Qorvo DWM3001CTR13
Multiprotocol Modules 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor
Qorvo DWM1000
RF Modules DW1000 based module
Wurth Elektronik 744232090
Common Mode Chokes / Filters WE-CNSW 1206 370mA 90Ohm 100MHz AECQ200
TDK C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
CUI Devices SJ-43504-SMT-TR
Phone Connectors Audio Jacks
Alps Alpine SKTAAAE010
Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA
CUI Devices CMT-0502-75-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 5 mm, 2 mm deep, M, 3 V, 75 dB, Surface Mount (SMT), Audio Transducer