DWM1004C

772-DWM1004C

DWM1004C

Mfr.:
Qorvo

Description:
RF Modules DW1000 based module

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 194

Stock:

194 Can Ship Immediately
Quantities greater than 194 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.86 $20.86
$15.19 $1,519.00
Full Reel (Order in multiples of 500)
$15.19 $7,595.00
$11.95 $11,950.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Modules
RoHS:  Details
DWM1004
RF Transceivers
3.244 GHz to 6.74 GHz
I2C, SPI, UART
2.8 V
3.6 V
16 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM1004
USHTS:
8517620090
TARIC:
8517620090
ECCN:
5A992.C

DWM1004C Module

Qorvo DWM1004C Module is based on the Decawave DW1000 Ultra-Wideband (UWB) transceiver IC, which is IEEE 802.15.4-2011 UWB compliant. The module integrates a UWB antenna, all RF circuitry, a STM32L041G6U6S Cortex-M0+, and a LIS3DH motion sensor. It targets TDoA tag applications that require years of battery life. The DWM1004C offers high accuracy, real-time location capability with a 6.8Mbps data rate.

Image Description
Qorvo DWM3001CDK
Evaluation Board Design Kit - DWM3001C
Knowles SPH0655LM4H-1
SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V
Qorvo DW3120TR13
UWB Transceiver IC, AOA, WLCSP
Qorvo DW3220TR13
DW3220 UWB Transceiver IC, AOA
Qorvo DWM3000EVB
Evaluation Board Kit - DWM3000
Qorvo DWM3000TR13
UWB XCVR Module
Qorvo MDEK1001
DWM1001 Development Kit
Renesas Electronics RAA2230114GP3#JA0
700V Buck Regluator, 300mA, 5L TSOT-23, T&R, 3K pc
Qorvo DWM1000
DW1000 based module
Qorvo DWM1001C
DW1000 based module