DW3220TR13

Qorvo Logo
772-DW3220TR13

DW3220TR13

Mfr.:

Description:
RF Transceiver DW3220 UWB Transceiver IC, AOA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,697

Stock:

3,697 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.72 $8.72
100 $7.20 $720.00
1,000 $5.59 $5,590.00
4,000 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Transceiver
RoHS:  Details
5.6 GHz to 8 GHz
6.8 Mbps
1.5 V
3.6 V
19 mA
17 mA
- 40 C
+ 85 C
SPI
QFN-40
Brand: Qorvo
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: RF Transceiver
Sensitivity: - 94.3 dBm
Series: DWM3000
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: DWM3000
USHTS:
8517620090
CNHTS:
8542399000
ECCN:
EAR99

DW3000 Transceivers

Qorvo DW3000 Transceivers are IEEE 802.15.4a and IEEE 802.15.4z BPRF mode compliant and allow the location of objects to a precision of 10cm. The module has worldwide UWB support through its operation on UWB channel 5 (6.5GHz) and channel 9 (8GHz). The DWM3000 module is pin and size compatible with Qorvo's DWM1000. In addition, its channel 5 operation is compatible with DWM1000. These are Qorvo's family of second-generation, fully integrated Impulse Radio Ultra-Wideband (UWB) wireless transceivers. Optimized for low-power battery-operated operation, the DW3000 family of products is designed to be used in mobile, consumer, and industrial applications thanks to different small footprint package options and reduced external BOM.

Image Description
Texas Instruments TCAN1162DMTRQ1 Also Bought Image
CAN Interface IC Automotive CAN-FD transceiver with integrated 5-V supply 14-VSON -40 to 150
Texas Instruments TCAN1167DMTRQ1 Also Bought Image
CAN Interface IC
ABRACON ATX-13-F-38.400MHz-F05-T Also Bought Image
TCXO Oscillators XTAL OSC TCXO 38.4 MHz Clipped Sinewave SMD
ABRACON ACR0301U Also Bought Image
Antennas 6.24 - 8.5GHz UWB Chip Antenna SMD
Hirose Electric DF12NB-20DS-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD
Silicon Laboratories BGM220SC22HNA2 Also Bought Image
Bluetooth Modules - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm,
JAE Electronics DX07S016JA1R1500 Also Bought Image
USB Connectors USB Type C Rcptcl 16-Pin SMT
Texas Instruments TPS62840YBGR Also Bought Image
Switching Voltage Regulators 60-nA quiescent current (IQ), 1.8-V to 6.5-VIN, high-efficiency 750-mA step-down converter 6-DSBGA -40 to 125
Luminus Devices SST-10-UV-A130-G385-00 Also Bought Image
High Power LEDs - Single Color UV LED 385nm