DW3210TR13

Qorvo Logo
772-DW3210TR13

DW3210TR13

Mfr.:

Description:
RF Transceiver DW3210 UWB TRANSCEIVER IC, NON AOA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

24 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
4,000 $5.32 $21,280.00
Product Attribute Attribute Value
Qorvo
Product Category: RF Transceiver
Brand: Qorvo
Product Type: RF Transceiver
Series: DWM3000
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: DWM3000
USHTS:
8517620090
ECCN:
EAR99

DW3000 Transceivers

Qorvo DW3000 Transceivers are IEEE 802.15.4a and IEEE 802.15.4z BPRF mode compliant and allow the location of objects to a precision of 10cm. The module has worldwide UWB support through its operation on UWB channel 5 (6.5GHz) and channel 9 (8GHz). The DWM3000 module is pin and size compatible with Qorvo's DWM1000. In addition, its channel 5 operation is compatible with DWM1000. These are Qorvo's family of second-generation, fully integrated Impulse Radio Ultra-Wideband (UWB) wireless transceivers. Optimized for low-power battery-operated operation, the DW3000 family of products is designed to be used in mobile, consumer, and industrial applications thanks to different small footprint package options and reduced external BOM.