DW3110TR13

Qorvo Logo
772-DW3110TR13

DW3110TR13

Mfr.:

Description:
RF Transceiver UWB Transceiver IC, non AOA, WLCSP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 308

Stock:

308 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.27 $8.27
25 $6.83 $170.75
100 $5.32 $532.00
Full Reel (Order in multiples of 3000)
3,000 $5.32 $15,960.00
Product Attribute Attribute Value
Qorvo
RF Transceiver
RoHS:  Details
Reel
Cut Tape
Brand: Qorvo
Product Type: RF Transceiver
Series: DWM3000
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: DWM3000
USHTS:
8517620090
CNHTS:
8542399000
ECCN:
EAR99

DW3000 Transceivers

Qorvo DW3000 Transceivers are IEEE 802.15.4a and IEEE 802.15.4z BPRF mode compliant and allow the location of objects to a precision of 10cm. The module has worldwide UWB support through its operation on UWB channel 5 (6.5GHz) and channel 9 (8GHz). The DWM3000 module is pin and size compatible with Qorvo's DWM1000. In addition, its channel 5 operation is compatible with DWM1000. These are Qorvo's family of second-generation, fully integrated Impulse Radio Ultra-Wideband (UWB) wireless transceivers. Optimized for low-power battery-operated operation, the DW3000 family of products is designed to be used in mobile, consumer, and industrial applications thanks to different small footprint package options and reduced external BOM.

Image Description
Qorvo DWM3000TR13 Also Bought Image
RF Modules UWB XCVR Module
Qorvo DWM3000EVB Also Bought Image
RF Development Tools Evaluation Board Kit - DWM3000
Espressif ESP32-S2FH4 Also Bought Image
RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40C +105C
ECS ECS-400-10-37B2-CKM-TR Also Bought Image
Crystals 40.000 MHz 10 pF +/-10 +/-10 -20 +70 C +/-2 ppm Max. ESR = 40
KEMET C0603X339B5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0603 0.1pF Flex AEC-Q200
Qorvo DWM1001C Also Bought Image
RF Modules DW1000 based module
Qorvo MDEK1001 Also Bought Image
RF Development Tools DWM1001 Development Kit
Vishay CRCW02010000Z0ED Also Bought Image
Thick Film Resistors - SMD 1/20watt ZEROohm Jumper
Qorvo DWM1001-DEV Also Bought Image
Multiprotocol Development Tools DWM1001 Development Board
Qorvo DWM1004C Also Bought Image
RF Modules DW1000 based module