D10040180GTH

Qorvo Logo
772-D10040180GTH

D10040180GTH

Mfr.:

Description:
RF Amplifier 40-1000MHz NF 5.5dB, Gain 20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $98.97 $98.97
25 $75.88 $1,897.00
100 $65.98 $6,598.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
Screw
SOT-115
CATV Amplifiers
GaAs
40 MHz to 1 GHz
20 dB
24 V
5.5 dB
420 mA
- 30 C
+ 100 C
D10040180
Bulk
Brand: Qorvo
Input Return Loss: 16 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Part # Aliases: D10040180
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Qorvo D10040270GTH Also Bought Image
RF Amplifier 40-1000MHz NF 4.5dB, Gain 28dB