D10040180GT

Qorvo Logo
772-D10040180GT

D10040180GT

Mfr.:

Description:
RF Amplifier 40-1000MHz NF 5.5dB, Gain 20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 50

Stock:

50 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $98.97 $98.97
25 $75.88 $1,897.00
100 $65.98 $6,598.00
250 Quote
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
SOT-115
CATV Amplifiers
GaAs
40 MHz to 1 GHz
20 dB
24 V
5.5 dB
360 mA
- 30 C
+ 100 C
D10040180
Bulk
Brand: Qorvo
Input Return Loss: 16 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Part # Aliases: D10040180
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319000
CAHTS:
8542330000
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.3.b