CMD328K3

Qorvo
772-CMD328K3

CMD328K3

Mfr.:

Description:
RF Amplifier 6-18 GHz Low Noise Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,277

Stock:

2,277
Can Ship Immediately

On Order:

1,500
Expected 05-Dec-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$65.53 $65.53
$44.16 $1,104.00
$36.23 $3,623.00
Full Reel (Order in multiples of 500)
$36.22 $18,110.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Qorvo
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
QFN-16
Low Noise Amplifiers
Si
6 GHz to 18 GHz
12 dBm
27 dB
3 V
1.4 dB
24 dBm
52 mA
- 40 C
+ 85 C
CMD328
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: CMD328K3-EVB
Input Return Loss: 15 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 490 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: CMD328
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

CMD328K3 6-18GHz Low Noise Amplifier

Qorvo CMD328K3 6-18GHz Low Noise Amplifier is a broadband MMIC low noise amplifier housed in a leadless 3mm x 3mm plastic surface-mount air cavity package. The CMD328K3 is ideally suited for EW and communications systems where small size and low power consumption are needed. The broadband device delivers greater than 27dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.4 dB. The CMD328K3 is a 50ohm matched design, which eliminates the need for external DC blocks and RF port matching. The Qorvo CMD328K3 amplifier is the perfect alternative to costly hybrid amplifiers.

Image Description
Qorvo CMD319C3
8-12GHz Ultra Low NF LNA
Coilcraft 0603DC-2N7XJRW
0603 2.7nH 1700mA 5% DCR=.029OhmsAEC-Q20
Coilcraft 0603DC-68NXJRW
0603 68nH 420mA 5% DCR=.372OhmsAEC-Q200
Coilcraft 0603DC-10NXJRW
0603 10nH 1160mA 5% DCR=.06Ohms AEC-Q200
Coilcraft 0603DC-R12XJRW
0603 120nH 260mA 5% DCR=.765OhmsAEC-Q200
Coilcraft 0603DC-47NXJRW
0603 47nH 590mA 5% DCR=.200OhmsAEC-Q200
Coilcraft 0603DC-22NXJRW
0603 22nH 900mA 5% DCR=.095OhmsAEC-Q200
Analog Devices Inc. HMC451LP3E
GaAs PHEMT MMIC Med PA, 5 - 18 GHz
Analog Devices Inc. HMC220BMS8GE
5-12 GHz DBL-BAL Mixer
Hirose Electric ER8-20P-0.8SV-2H
HighSpeed Trans HDR 20P STRGHT 0.76um